Similar
Similar

GRM316R61A335KE19D | |
|---|---|
DigiKey Part Number | 490-3376-2-ND - Tape & Reel (TR) 490-3376-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM316R61A335KE19D |
Description | CAP CER 3.3UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM316R61A335KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206ZD335KAT2A | KYOCERA AVX | 2.040 | 478-1206ZD335KAT2ACT-ND | €0.34000 | Similar |
| C1206C335K8PACTU | KEMET | 5.753 | 399-13202-1-ND | €0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08308 | €332.32 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |



