Similar
Similar
Similar
Similar
Similar

GRM3166P1H241JZ01D | |
|---|---|
DigiKey Part Number | GRM3166P1H241JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3166P1H241JZ01D |
Description | CAP CER 240PF 50V P2H 1206 |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor P2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3166P1H241JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C241F1GACTU | KEMET | 0 | 399-C1206C241F1GACTUTR-ND | €0.62077 | Similar |
| C1206C241F2GACTU | KEMET | 0 | 399-C1206C241F2GACTUTR-ND | €0.74696 | Similar |
| C1206C241G2GACTU | KEMET | 0 | 399-C1206C241G2GACTUTR-ND | €0.30400 | Similar |
| C1206C241J1GACTU | KEMET | 1.852 | 399-C1206C241J1GACTUCT-ND | €0.42000 | Similar |
| C1206C241J5GACTU | KEMET | 252 | 399-14672-1-ND | €0.37000 | Similar |


