
GRM21BR61D106ME15L | |
|---|---|
DigiKey Part Number | 490-10513-2-ND - Tape & Reel (TR) 490-10513-1-ND - Cut Tape (CT) 490-10513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61D106ME15L |
Description | CAP CER 10UF 20V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 20V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61D106ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E106M125AB | TDK | 147.529 | 445-5985-1-ND | €0.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12900 | €1.29 |
| 50 | €0.09340 | €4.67 |
| 100 | €0.08230 | €8.23 |
| 500 | €0.06368 | €31.84 |
| 1.000 | €0.05794 | €57.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04942 | €148.26 |
| 6.000 | €0.04607 | €276.42 |
| 9.000 | €0.04439 | €399.51 |
| 15.000 | €0.04253 | €637.95 |
| 21.000 | €0.04144 | €870.24 |
| 30.000 | €0.04040 | €1,212.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

