Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM21BR60J106KE19L | |
|---|---|
DigiKey Part Number | 490-1717-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J106KE19L |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J106KE19L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R60J106KE19D | Murata Electronics | 18.322 | 490-3340-1-ND | €0.25000 | Direct |
| GRM21BR61C106KE15K | Murata Electronics | 401.471 | 490-6473-1-ND | €0.13000 | Upgrade |
| GRM21BR61C106KE15L | Murata Electronics | 124.551 | 490-3886-1-ND | €0.10000 | Upgrade |
| GRM21BR61E106KA73L | Murata Electronics | 1.034.841 | 490-5523-1-ND | €0.14000 | Upgrade |
| 08056D106KAT2A | KYOCERA AVX | 206.651 | 478-KGM21AR50J106KUCT-ND | €0.19000 | Direct |







