10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81E106ME51L

DigiKey Part Number
490-10503-2-ND - Tape & Reel (TR)
490-10503-1-ND - Cut Tape (CT)
490-10503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81E106ME51L
Description
CAP CER 10UF 25V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81E106ME51L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11400€1.14
50€0.08180€4.09
100€0.07190€7.19
500€0.05526€27.63
1.000€0.05014€50.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04257€127.71
6.000€0.03957€237.42
9.000€0.03806€342.54
15.000€0.03640€546.00
21.000€0.03543€744.03
30.000€0.03449€1,034.70
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000