Direct

GRM21AR72A334KAC5K | |
|---|---|
DigiKey Part Number | GRM21AR72A334KAC5K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21AR72A334KAC5K |
Description | CAP CER 0.33UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72A334KAC5K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7S2A334K125AB | TDK | 24.976 | 445-6040-1-ND | €0.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.09957 | €4,978.50 |
| Unit Price without VAT: | €0.09957 |
|---|---|
| Unit Price with VAT: | €0.11948 |


