
GRM2165C1H333GA01D | |
|---|---|
DigiKey Part Number | 490-GRM2165C1H333GA01DTR-ND - Tape & Reel (TR) 490-GRM2165C1H333GA01DCT-ND - Cut Tape (CT) 490-GRM2165C1H333GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H333GA01D |
Description | CAP CER 33000PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H333GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22100 | €2.21 |
| 50 | €0.16420 | €8.21 |
| 100 | €0.14650 | €14.65 |
| 500 | €0.11674 | €58.37 |
| 1.000 | €0.10758 | €107.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09114 | €364.56 |
| 8.000 | €0.08617 | €689.36 |
| 12.000 | €0.08369 | €1,004.28 |
| 20.000 | €0.08093 | €1,618.60 |
| 28.000 | €0.07932 | €2,220.96 |
| 40.000 | €0.07777 | €3,110.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

