
GRM2165C1H132JA01D | |
|---|---|
DigiKey Part Number | 490-1624-2-ND - Tape & Reel (TR) 490-1624-1-ND - Cut Tape (CT) 490-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H132JA01D |
Description | CAP CER 1300PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H132JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C2A132JA01D | Murata Electronics | 9.853 | 490-8290-1-ND | €0.09000 | Upgrade |
| 08055A132JAT2A | KYOCERA AVX | 0 | 08055A132JAT2A-ND | €0.06649 | Similar |
| C0805C132J5GACTU | KEMET | 3.385 | 399-C0805C132J5GACTUCT-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09200 | €0.92 |
| 50 | €0.06480 | €3.24 |
| 100 | €0.05670 | €5.67 |
| 500 | €0.04302 | €21.51 |
| 1.000 | €0.03882 | €38.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03161 | €126.44 |
| 8.000 | €0.02934 | €234.72 |
| 12.000 | €0.02820 | €338.40 |
| 20.000 | €0.02695 | €539.00 |
| 28.000 | €0.02621 | €733.88 |
| 40.000 | €0.02551 | €1,020.40 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

