Direct

GRM188R60J684JA01J | |
|---|---|
DigiKey Part Number | 490-GRM188R60J684JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R60J684JA01J |
Description | CAP CER 0.68UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J684JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R7BB684 | YAGEO | 5.212 | 13-CC0603JRX7R7BB684CT-ND | €0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02049 | €204.90 |
| Unit Price without VAT: | €0.02049 |
|---|---|
| Unit Price with VAT: | €0.02459 |


