
GRM188C80E106ME47D | |
|---|---|
DigiKey Part Number | 490-8278-2-ND - Tape & Reel (TR) 490-8278-1-ND - Cut Tape (CT) 490-8278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80E106ME47D |
Description | CAP CER 10UF 2.5V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80E106ME47D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08760 | €4.38 |
| 100 | €0.07700 | €7.70 |
| 500 | €0.05940 | €29.70 |
| 1.000 | €0.05398 | €53.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01967 | €78.68 |
| 8.000 | €0.01809 | €144.72 |
| 12.000 | €0.01730 | €207.60 |
| 20.000 | €0.01642 | €328.40 |
| 28.000 | €0.01591 | €445.48 |
| 40.000 | €0.01542 | €616.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

