GRM1886T1H271JD01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 31.169
Unit Price: €0.12000
Datasheet

Similar


Murata Electronics
In Stock: 8.540
Unit Price: €0.14000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.04320
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.04496
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.32519
Datasheet

Similar


KEMET
In Stock: 11.429
Unit Price: €0.93000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.17070
Datasheet

Similar


KEMET
In Stock: 3.125
Unit Price: €0.56000
Datasheet

Similar


KEMET
In Stock: 590
Unit Price: €0.26000
Datasheet

Similar


KEMET
In Stock: 3.724
Unit Price: €0.40000
Datasheet

Similar


KEMET
In Stock: 180.765
Unit Price: €0.09000
Datasheet

Similar


KEMET
In Stock: 3.420
Unit Price: €0.32000
Datasheet

Similar


TDK
In Stock: 15
Unit Price: €0.09000
Datasheet

Similar


YAGEO
In Stock: 45.753
Unit Price: €0.09000
Datasheet
270 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886T1H271JD01D

DigiKey Part Number
GRM1886T1H271JD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886T1H271JD01D
Description
CAP CER 270PF 50V T2H 0603
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1886T1H271JD01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes