GRM1886T1H221JD01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 131.621
Unit Price: €0.10000
Datasheet

Similar


Murata Electronics
In Stock: 94.238
Unit Price: €0.10000
Datasheet

Similar


Murata Electronics
In Stock: 48.762
Unit Price: €0.12000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.30628
Datasheet

Similar


KEMET
In Stock: 79.639
Unit Price: €0.92000
Datasheet

Similar


KEMET
In Stock: 3.293
Unit Price: €0.59000
Datasheet

Similar


KEMET
In Stock: 39.598
Unit Price: €0.55000
Datasheet

Similar


KEMET
In Stock: 67.995
Unit Price: €0.25000
Datasheet

Similar


KEMET
In Stock: 7.780
Unit Price: €0.35000
Datasheet

Similar


KEMET
In Stock: 219.578
Unit Price: €0.08000
Datasheet

Similar


KEMET
In Stock: 9.049
Unit Price: €0.31000
Datasheet

Similar


TDK
In Stock: 25.499
Unit Price: €0.12000
Datasheet

Similar


TDK
In Stock: 41.251
Unit Price: €0.13000
Datasheet

Similar


YAGEO
In Stock: 86.852
Unit Price: €0.08000
Datasheet
220 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886T1H221JD01D

DigiKey Part Number
GRM1886T1H221JD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886T1H221JD01D
Description
CAP CER 220PF 50V T2H 0603
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1886T1H221JD01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes