GRM1885C2A9R0DA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00957
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00979
Datasheet

Parametric Equivalent


TDK
In Stock: 2.065
Unit Price: €0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05616
Datasheet

Parametric Equivalent


TDK
In Stock: 11.125
Unit Price: €0.13000
Datasheet
9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A9R0DA01J

DigiKey Part Number
GRM1885C2A9R0DA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A9R0DA01J
Description
CAP CER 9PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A9R0DA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04020€402.00
Manufacturers Standard Package
Unit Price without VAT:€0.04020
Unit Price with VAT:€0.04824