GRM1885C2A2R0CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00957
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00979
Datasheet

Direct


KYOCERA AVX
In Stock: 9.194
Unit Price: €0.16000
Datasheet

Upgrade


TDK
In Stock: 7.859
Unit Price: €0.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.09490
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.990
Unit Price: €0.38000
Datasheet

Parametric Equivalent


TDK
In Stock: 618
Unit Price: €0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05616
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.01254
Datasheet

Parametric Equivalent


TDK
In Stock: 4.827
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: €0.17000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: €0.17000
Datasheet
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A2R0CA01D

DigiKey Part Number
490-14631-2-ND - Tape & Reel (TR)
490-14631-1-ND - Cut Tape (CT)
490-14631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A2R0CA01D
Description
CAP CER 2PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A2R0CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04512€180.48
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000