Similar
Direct

GRM1885C1H8R1CA01D | |
|---|---|
DigiKey Part Number | GRM1885C1H8R1CA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H8R1CA01D |
Description | CAP CER 8.1PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H8R1CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H8R1CA01D | Murata Electronics | 0 | GRM0335C1H8R1CA01D-ND | €0.00230 | Similar |
| CBR06C819B5GAC | KEMET | 1.287 | 399-16257-1-ND | €0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.01589 | €127.12 |
| Unit Price without VAT: | €0.01589 |
|---|---|
| Unit Price with VAT: | €0.01907 |



