
GRM1885C1H512JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H512JA01DTR-ND - Tape & Reel (TR) 490-GRM1885C1H512JA01DCT-ND - Cut Tape (CT) 490-GRM1885C1H512JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H512JA01D |
Description | CAP CER 5100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H512JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03840 | €1.92 |
| 100 | €0.03320 | €3.32 |
| 500 | €0.02458 | €12.29 |
| 1.000 | €0.02191 | €21.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01830 | €73.20 |
| 8.000 | €0.01680 | €134.40 |
| 12.000 | €0.01605 | €192.60 |
| 20.000 | €0.01522 | €304.40 |
| 28.000 | €0.01473 | €412.44 |
| 40.000 | €0.01427 | €570.80 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

