
GRM1885C1E102JA01D | |
|---|---|
DigiKey Part Number | 490-6373-2-ND - Tape & Reel (TR) 490-6373-1-ND - Cut Tape (CT) 490-6373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1E102JA01D |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1E102JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 50 | €0.03540 | €1.77 |
| 100 | €0.03060 | €3.06 |
| 500 | €0.02254 | €11.27 |
| 1.000 | €0.02003 | €20.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01584 | €63.36 |
| 8.000 | €0.01450 | €116.00 |
| 12.000 | €0.01382 | €165.84 |
| 20.000 | €0.01308 | €261.60 |
| 28.000 | €0.01265 | €354.20 |
| 40.000 | €0.01223 | €489.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

