
GRM155R71C222KA01D | |
|---|---|
DigiKey Part Number | 490-6330-2-ND - Tape & Reel (TR) 490-6330-1-ND - Cut Tape (CT) 490-6330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C222KA01D |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C222KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01460 | €0.73 |
| 100 | €0.01240 | €1.24 |
| 500 | €0.00872 | €4.36 |
| 1.000 | €0.00760 | €7.60 |
| 2.500 | €0.00642 | €16.05 |
| 5.000 | €0.00571 | €28.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00499 | €49.90 |
| 20.000 | €0.00452 | €90.40 |
| 30.000 | €0.00429 | €128.70 |
| 50.000 | €0.00404 | €202.00 |
| 70.000 | €0.00389 | €272.30 |
| 100.000 | €0.00374 | €374.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

