
GRM155R70J222KA01D | |
|---|---|
DigiKey Part Number | 490-11418-2-ND - Tape & Reel (TR) 490-11418-1-ND - Cut Tape (CT) 490-11418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R70J222KA01D |
Description | CAP CER 2200PF 6.3V X7R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R70J222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01390 | €1.39 |
| 500 | €0.00982 | €4.91 |
| 1.000 | €0.00858 | €8.58 |
| 2.500 | €0.00728 | €18.20 |
| 5.000 | €0.00649 | €32.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00568 | €56.80 |
| 20.000 | €0.00517 | €103.40 |
| 30.000 | €0.00491 | €147.30 |
| 50.000 | €0.00463 | €231.50 |
| 70.000 | €0.00446 | €312.20 |
| 100.000 | €0.00430 | €430.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

