
GRM155R6YA225KE11D | |
|---|---|
DigiKey Part Number | 490-18212-2-ND - Tape & Reel (TR) 490-18212-1-ND - Cut Tape (CT) 490-18212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R6YA225KE11D |
Description | CAP CER 2.2UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R6YA225KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V225K050BC | TDK | 602.244 | 445-9028-1-ND | €0.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06900 | €0.69 |
| 50 | €0.04800 | €2.40 |
| 100 | €0.04160 | €4.16 |
| 500 | €0.03108 | €15.54 |
| 1.000 | €0.02784 | €27.84 |
| 2.500 | €0.02443 | €61.08 |
| 5.000 | €0.02238 | €111.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02011 | €201.10 |
| 20.000 | €0.01876 | €375.20 |
| 30.000 | €0.01809 | €542.70 |
| 50.000 | €0.01734 | €867.00 |
| 70.000 | €0.01690 | €1,183.00 |
| 100.000 | €0.01648 | €1,648.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

