
GRM155R62A104ME14J | |
|---|---|
DigiKey Part Number | 490-GRM155R62A104ME14JTR-ND - Tape & Reel (TR) 490-GRM155R62A104ME14JCT-ND - Cut Tape (CT) 490-GRM155R62A104ME14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R62A104ME14J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R62A104ME14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01480 | €0.74 |
| 100 | €0.01260 | €1.26 |
| 500 | €0.00882 | €4.41 |
| 1.000 | €0.00769 | €7.69 |
| 2.500 | €0.00650 | €16.25 |
| 5.000 | €0.00579 | €28.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00409 | €204.50 |
| 100.000 | €0.00379 | €379.00 |
| 150.000 | €0.00364 | €546.00 |
| 250.000 | €0.00348 | €870.00 |
| 350.000 | €0.00338 | €1,183.00 |
| 500.000 | €0.00329 | €1,645.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

