
GRM155R61J334KE01D | |
|---|---|
DigiKey Part Number | 490-GRM155R61J334KE01DTR-ND - Tape & Reel (TR) 490-GRM155R61J334KE01DCT-ND - Cut Tape (CT) 490-GRM155R61J334KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61J334KE01D |
Description | CAP CER 0.33UF 63V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 63V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61J334KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02100 | €2.10 |
| 500 | €0.01516 | €7.58 |
| 1.000 | €0.01337 | €13.37 |
| 2.500 | €0.01148 | €28.70 |
| 5.000 | €0.01035 | €51.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00915 | €91.50 |
| 20.000 | €0.00841 | €168.20 |
| 30.000 | €0.00804 | €241.20 |
| 50.000 | €0.00763 | €381.50 |
| 70.000 | €0.00738 | €516.60 |
| 100.000 | €0.00715 | €715.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

