
GRM155R61H472KA01D | |
|---|---|
DigiKey Part Number | 490-6317-2-ND - Tape & Reel (TR) 490-6317-1-ND - Cut Tape (CT) 490-6317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H472KA01D |
Description | CAP CER 4700PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.01000 | €1.00 |
| 500 | €0.00698 | €3.49 |
| 1.000 | €0.00606 | €6.06 |
| 2.500 | €0.00508 | €12.70 |
| 5.000 | €0.00450 | €22.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00391 | €39.10 |
| 20.000 | €0.00352 | €70.40 |
| 30.000 | €0.00333 | €99.90 |
| 50.000 | €0.00312 | €156.00 |
| 70.000 | €0.00300 | €210.00 |
| 100.000 | €0.00288 | €288.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

