


GRM155R60G475ME47D | |
|---|---|
DigiKey Part Number | 490-11980-2-ND - Tape & Reel (TR) 490-11980-1-ND - Cut Tape (CT) 490-11980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60G475ME47D |
Description | CAP CER 4.7UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60G475ME47D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.03000 | €3.00 |
| 500 | €0.02202 | €11.01 |
| 1.000 | €0.01958 | €19.58 |
| 2.500 | €0.01701 | €42.52 |
| 5.000 | €0.01547 | €77.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01379 | €137.90 |
| 20.000 | €0.01278 | €255.60 |
| 30.000 | €0.01227 | €368.10 |
| 50.000 | €0.01170 | €585.00 |
| 70.000 | €0.01138 | €796.60 |
| 100.000 | €0.01106 | €1,106.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

