4.7 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D70J475ME15D

DigiKey Part Number
490-GRM155D70J475ME15DTR-ND - Tape & Reel (TR)
490-GRM155D70J475ME15DCT-ND - Cut Tape (CT)
490-GRM155D70J475ME15DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D70J475ME15D
Description
CAP CER 4.7UF 6.3V X7T 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D70J475ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10100€1.01
50€0.07200€3.60
100€0.06300€6.30
500€0.04810€24.05
1.000€0.04351€43.51
2.500€0.03867€96.68
5.000€0.03576€178.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03241€324.10
20.000€0.03050€610.00
30.000€0.02954€886.20
50.000€0.02847€1,423.50
70.000€0.02785€1,949.50
100.000€0.02726€2,726.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600