
GRM155D70G475ME15D | |
|---|---|
DigiKey Part Number | 490-GRM155D70G475ME15DTR-ND - Tape & Reel (TR) 490-GRM155D70G475ME15DCT-ND - Cut Tape (CT) 490-GRM155D70G475ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D70G475ME15D |
Description | CAP CER 4.7UF 4V X7T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D70G475ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10200 | €1.02 |
| 50 | €0.07300 | €3.65 |
| 100 | €0.06400 | €6.40 |
| 500 | €0.04890 | €24.45 |
| 1.000 | €0.04423 | €44.23 |
| 2.500 | €0.03932 | €98.30 |
| 5.000 | €0.03636 | €181.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03296 | €329.60 |
| 20.000 | €0.03101 | €620.20 |
| 30.000 | €0.03004 | €901.20 |
| 50.000 | €0.02896 | €1,448.00 |
| 70.000 | €0.02833 | €1,983.10 |
| 100.000 | €0.02772 | €2,772.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

