
GRM155C80J334KE01D | |
|---|---|
DigiKey Part Number | 490-6283-2-ND - Tape & Reel (TR) 490-6283-1-ND - Cut Tape (CT) 490-6283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J334KE01D |
Description | CAP CER 0.33UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J334KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 50 | €0.03420 | €1.71 |
| 100 | €0.02950 | €2.95 |
| 500 | €0.02164 | €10.82 |
| 1.000 | €0.01923 | €19.23 |
| 2.500 | €0.01668 | €41.70 |
| 5.000 | €0.01516 | €75.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01351 | €135.10 |
| 20.000 | €0.01250 | €250.00 |
| 30.000 | €0.01200 | €360.00 |
| 50.000 | €0.01145 | €572.50 |
| 70.000 | €0.01112 | €778.40 |
| 100.000 | €0.01081 | €1,081.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

