
GRM155C80G474KE01J | |
|---|---|
DigiKey Part Number | 490-GRM155C80G474KE01JTR-ND - Tape & Reel (TR) 490-GRM155C80G474KE01JCT-ND - Cut Tape (CT) 490-GRM155C80G474KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80G474KE01J |
Description | CAP CER 0.47UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80G474KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01970 | €1.97 |
| 500 | €0.01420 | €7.10 |
| 1.000 | €0.01249 | €12.49 |
| 2.500 | €0.01071 | €26.78 |
| 5.000 | €0.00964 | €48.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00433 | €216.50 |
| 100.000 | €0.00402 | €402.00 |
| 150.000 | €0.00387 | €580.50 |
| 250.000 | €0.00370 | €925.00 |
| 350.000 | €0.00360 | €1,260.00 |
| 500.000 | €0.00350 | €1,750.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

