10 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80E106ME44D

DigiKey Part Number
490-GRM155C80E106ME44DTR-ND - Tape & Reel (TR)
490-GRM155C80E106ME44DCT-ND - Cut Tape (CT)
490-GRM155C80E106ME44DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80E106ME44D
Description
CAP CER 10UF 2.5V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80E106ME44D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126.513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05400€0.54
50€0.03760€1.88
100€0.03240€3.24
500€0.02386€11.93
1.000€0.02123€21.23
2.500€0.01848€46.20
5.000€0.01683€84.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01503€150.30
20.000€0.01394€278.80
30.000€0.01340€402.00
50.000€0.01279€639.50
70.000€0.01244€870.80
100.000€0.01210€1,210.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800