
GRM1555C2A821JE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A821JE01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A821JE01DCT-ND - Cut Tape (CT) 490-GRM1555C2A821JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A821JE01D |
Description | CAP CER 820PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A821JE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01240 | €0.62 |
| 100 | €0.01050 | €1.05 |
| 500 | €0.00730 | €3.65 |
| 1.000 | €0.00632 | €6.32 |
| 2.500 | €0.00531 | €13.27 |
| 5.000 | €0.00471 | €23.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00409 | €40.90 |
| 20.000 | €0.00369 | €73.80 |
| 30.000 | €0.00350 | €105.00 |
| 50.000 | €0.00328 | €164.00 |
| 70.000 | €0.00315 | €220.50 |
| 100.000 | €0.00303 | €303.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

