Similar
Direct

GRM1555C1HR50BA01J | |
|---|---|
DigiKey Part Number | GRM1555C1HR50BA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR50BA01J |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR50BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1HR50BA01J | Murata Electronics | 0 | GRM0335C1HR50BA01J-ND | €0.00399 | Similar |
| QSCF500Q0R5B1GV001T | Johanson Technology Inc. | 19.652 | 712-QSCF500Q0R5B1GV001TCT-ND | €0.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00742 | €371.00 |
| Unit Price without VAT: | €0.00742 |
|---|---|
| Unit Price with VAT: | €0.00890 |



