
GRM1555C1H152JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H152JA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H152JA01DCT-ND - Cut Tape (CT) 490-GRM1555C1H152JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H152JA01D |
Description | CAP CER 1500PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H152JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 50 | €0.01960 | €0.98 |
| 100 | €0.01670 | €1.67 |
| 500 | €0.01194 | €5.97 |
| 1.000 | €0.01047 | €10.47 |
| 2.500 | €0.00893 | €22.33 |
| 5.000 | €0.00800 | €40.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00704 | €70.40 |
| 20.000 | €0.00643 | €128.60 |
| 30.000 | €0.00613 | €183.90 |
| 50.000 | €0.00579 | €289.50 |
| 70.000 | €0.00559 | €391.30 |
| 100.000 | €0.00541 | €541.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

