200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E201JA01D

DigiKey Part Number
490-GRM1555C1E201JA01DTR-ND - Tape & Reel (TR)
490-GRM1555C1E201JA01DCT-ND - Cut Tape (CT)
490-GRM1555C1E201JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E201JA01D
Description
CAP CER 200PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E201JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.479
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04900€0.49
50€0.03420€1.71
100€0.02940€2.94
500€0.02158€10.79
1.000€0.01918€19.18
2.500€0.01666€41.65
5.000€0.01514€75.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01349€134.90
20.000€0.01249€249.80
30.000€0.01199€359.70
50.000€0.01144€572.00
70.000€0.01111€777.70
100.000€0.01080€1,080.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800