
GRM033R61A392KA01D | |
|---|---|
DigiKey Part Number | 490-16741-2-ND - Tape & Reel (TR) 490-16741-1-ND - Cut Tape (CT) 490-16741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A392KA01D |
Description | CAP CER 3900PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A392KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01200 | €0.12 |
| 50 | €0.00780 | €0.39 |
| 100 | €0.00650 | €0.65 |
| 500 | €0.00446 | €2.23 |
| 1.000 | €0.00384 | €3.84 |
| 2.500 | €0.00317 | €7.92 |
| 5.000 | €0.00278 | €13.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00203 | €30.45 |
| 30.000 | €0.00182 | €54.60 |
| 45.000 | €0.00171 | €76.95 |
| 75.000 | €0.00160 | €120.00 |
| 105.000 | €0.00153 | €160.65 |
| 150.000 | €0.00146 | €219.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

