
GRM033R60J224ME15J | |
|---|---|
DigiKey Part Number | 490-GRM033R60J224ME15JTR-ND - Tape & Reel (TR) 490-GRM033R60J224ME15JCT-ND - Cut Tape (CT) 490-GRM033R60J224ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J224ME15J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J224ME15J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201X224M6R3CT | Walsin Technology Corporation | 36.943 | 1292-0201X224M6R3CT-ND | €0.08000 | Parametric Equivalent |
| C0603X5R0J224M030BB | TDK | 492.811 | 445-5929-1-ND | €0.08000 | Parametric Equivalent |
| CC0201MRX5R5BB224 | YAGEO | 39.817 | 311-1412-1-ND | €0.08000 | Parametric Equivalent |
| CL03A224MQ3NNNC | Samsung Electro-Mechanics | 174.265 | 1276-1042-1-ND | €0.08000 | Parametric Equivalent |
| CL03A224MQ3NNNH | Samsung Electro-Mechanics | 4.123 | 1276-6444-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00920 | €0.92 |
| 500 | €0.00638 | €3.19 |
| 1.000 | €0.00552 | €5.52 |
| 2.500 | €0.00462 | €11.55 |
| 5.000 | €0.00408 | €20.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00281 | €140.50 |
| 100.000 | €0.00259 | €259.00 |
| 150.000 | €0.00247 | €370.50 |
| 250.000 | €0.00235 | €587.50 |
| 350.000 | €0.00228 | €798.00 |
| 500.000 | €0.00221 | €1,105.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

