10000 pF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81E103ME14D

DigiKey Part Number
490-GRM033C81E103ME14DTR-ND - Tape & Reel (TR)
490-GRM033C81E103ME14DCT-ND - Cut Tape (CT)
490-GRM033C81E103ME14DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81E103ME14D
Description
CAP CER 10000PF 25V X6S 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C81E103ME14D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01200€0.12
50€0.00760€0.38
100€0.00650€0.65
500€0.00440€2.20
1.000€0.00379€3.79
2.500€0.00314€7.85
5.000€0.00275€13.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00201€30.15
30.000€0.00180€54.00
45.000€0.00169€76.05
75.000€0.00158€118.50
105.000€0.00151€158.55
150.000€0.00144€216.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600