Parametric Equivalent

GRM033C80E475ME05D | |
|---|---|
DigiKey Part Number | 490-GRM033C80E475ME05DTR-ND - Tape & Reel (TR) 490-GRM033C80E475ME05DCT-ND - Cut Tape (CT) 490-GRM033C80E475ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80E475ME05D |
Description | CAP CER 4.7UF 2.5V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 2.5V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80E475ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16400 | €1.64 |
| 50 | €0.11980 | €5.99 |
| 100 | €0.10620 | €10.62 |
| 500 | €0.08336 | €41.68 |
| 1.000 | €0.07629 | €76.29 |
| 2.500 | €0.06884 | €172.10 |
| 5.000 | €0.06436 | €321.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.05714 | €857.10 |
| 30.000 | €0.05450 | €1,635.00 |
| 45.000 | €0.05318 | €2,393.10 |
| 75.000 | €0.05172 | €3,879.00 |
| 105.000 | €0.05086 | €5,340.30 |
| 150.000 | €0.05004 | €7,506.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |


