
GRM0335C2A2R2BA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C2A2R2BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C2A2R2BA01DCT-ND - Cut Tape (CT) 490-GRM0335C2A2R2BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A2R2BA01D |
Description | CAP CER 2.2PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A2R2BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01500 | €0.15 |
| 50 | €0.00940 | €0.47 |
| 100 | €0.00800 | €0.80 |
| 500 | €0.00554 | €2.77 |
| 1.000 | €0.00478 | €4.78 |
| 2.500 | €0.00399 | €9.97 |
| 5.000 | €0.00352 | €17.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00282 | €42.30 |
| 30.000 | €0.00270 | €81.00 |
| 45.000 | €0.00256 | €115.20 |
| 75.000 | €0.00242 | €181.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

