
GRM0335C1H2R8BA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H2R8BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H2R8BA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H2R8BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H2R8BA01D |
Description | CAP CER 2.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H2R8BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 50 | €0.00980 | €0.49 |
| 100 | €0.00830 | €0.83 |
| 500 | €0.00574 | €2.87 |
| 1.000 | €0.00496 | €4.96 |
| 2.500 | €0.00414 | €10.35 |
| 5.000 | €0.00365 | €18.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00277 | €41.55 |
| 30.000 | €0.00250 | €75.00 |
| 45.000 | €0.00236 | €106.20 |
| 75.000 | €0.00221 | €165.75 |
| 105.000 | €0.00213 | €223.65 |
| 150.000 | €0.00204 | €306.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

