
GRM0335C1H1R2BA01D | |
|---|---|
DigiKey Part Number | 490-9661-2-ND - Tape & Reel (TR) 490-9661-1-ND - Cut Tape (CT) 490-9661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R2BA01D |
Description | CAP CER 1.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R2BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00940 | €0.47 |
| 100 | €0.00790 | €0.79 |
| 500 | €0.00542 | €2.71 |
| 1.000 | €0.00467 | €4.67 |
| 2.500 | €0.00390 | €9.75 |
| 5.000 | €0.00343 | €17.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00277 | €41.55 |
| 30.000 | €0.00250 | €75.00 |
| 45.000 | €0.00236 | €106.20 |
| 75.000 | €0.00221 | €165.75 |
| 105.000 | €0.00213 | €223.65 |
| 150.000 | €0.00204 | €306.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

