Upgrade
Direct

GRM0335C1E6R5CA01D | |
|---|---|
DigiKey Part Number | GRM0335C1E6R5CA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E6R5CA01D |
Description | CAP CER 6.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E6R5CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H6R5CA01D | Murata Electronics | 0 | GRM0335C1H6R5CA01D-ND | €0.00230 | Upgrade |
| 02013A6R5CAT2A | KYOCERA AVX | 0 | 02013A6R5CAT2A-ND | €0.05889 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00230 | €34.50 |
| Unit Price without VAT: | €0.00230 |
|---|---|
| Unit Price with VAT: | €0.00276 |



