
GRM0335C1E1R3CA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E1R3CA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E1R3CA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E1R3CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E1R3CA01D |
Description | CAP CER 1.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E1R3CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H1R3CA01D | Murata Electronics | 62.758 | 490-GRM0335C1H1R3CA01DCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 50 | €0.00760 | €0.38 |
| 100 | €0.00650 | €0.65 |
| 500 | €0.00440 | €2.20 |
| 1.000 | €0.00379 | €3.79 |
| 2.500 | €0.00314 | €7.85 |
| 5.000 | €0.00275 | €13.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00220 | €33.00 |
| 30.000 | €0.00198 | €59.40 |
| 45.000 | €0.00186 | €83.70 |
| 75.000 | €0.00174 | €130.50 |
| 105.000 | €0.00167 | €175.35 |
| 150.000 | €0.00160 | €240.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

