
GRM03-X5R-X6S-X7R-KIT-DE | |
|---|---|
DigiKey Part Number | 490-12150-ND |
Manufacturer | |
Manufacturer Product Number | GRM03-X5R-X6S-X7R-KIT-DE |
Description | CAP KIT CERAM 100PF-4.7UF 800PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 4.7µF 6.3 ~ 25V Surface Mount, MLCC 800 Pieces (Assorted Per Value) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Murata Electronics | Voltage - Rated 6.3 ~ 25V |
Series | Tolerance ±10%, ±20% |
Packaging Book | Applications General Purpose |
Part Status Active | Quantity 800 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0201 (0603 Metric) |
Capacitance Range 100pF ~ 4.7µF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €44.99500 | €89.99 |
| Unit Price without VAT: | €44.99500 |
|---|---|
| Unit Price with VAT: | €53.99400 |
| Part Number | Description | Quantity |
|---|---|---|
| GRM035R60J475ME15D | CAP CER 4.7UF 6.3V X5R 0201 | 100 |
| GRM033R71E103KE14D | CAP CER 10000PF 25V X7R 0201 | 100 |
| GRM033R71E102KA01D | CAP CER 1000PF 25V X7R 0201 | 20 |
| GRM033R60J105MEA2D | CAP CER 1UF 6.3V X5R 0201 | 100 |
| GRM033C80J224KE90D | CAP CER 0.22UF 6.3V X6S 0201 | 20 |


