
GRM022C71A472KE19L | |
|---|---|
DigiKey Part Number | 490-GRM022C71A472KE19LTR-ND - Tape & Reel (TR) 490-GRM022C71A472KE19LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022C71A472KE19L |
Description | CAP CER 4700PF 10V X7S 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7S 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022C71A472KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01260 | €0.63 |
| 100 | €0.01060 | €1.06 |
| 500 | €0.00738 | €3.69 |
| 1.000 | €0.00640 | €6.40 |
| 2.500 | €0.00538 | €13.45 |
| 5.000 | €0.00477 | €23.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.00341 | €136.40 |
| 80.000 | €0.00314 | €251.20 |
| 120.000 | €0.00300 | €360.00 |
| 200.000 | €0.00285 | €570.00 |
| 280.000 | €0.00277 | €775.60 |
| 400.000 | €0.00268 | €1,072.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

