
GRM0225C1E560GA02L | |
|---|---|
DigiKey Part Number | 490-10165-2-ND - Tape & Reel (TR) 490-10165-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E560GA02L |
Description | CAP CER 56PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E560GA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±2% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 50 | €0.02260 | €1.13 |
| 100 | €0.01940 | €1.94 |
| 500 | €0.01394 | €6.97 |
| 1.000 | €0.01227 | €12.27 |
| 2.500 | €0.01052 | €26.30 |
| 5.000 | €0.00946 | €47.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.00709 | €283.60 |
| 80.000 | €0.00662 | €529.60 |
| 120.000 | €0.00638 | €765.60 |
| 200.000 | €0.00612 | €1,224.00 |
| 280.000 | €0.00597 | €1,671.60 |
| 400.000 | €0.00583 | €2,332.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

