
GRM0225C1E221GA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1E221GA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1E221GA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E221GA02L |
Description | CAP CER 220PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E221GA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02380 | €2.38 |
| 500 | €0.01728 | €8.64 |
| 1.000 | €0.01529 | €15.29 |
| 2.500 | €0.01319 | €32.98 |
| 5.000 | €0.01192 | €59.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.00906 | €362.40 |
| 80.000 | €0.00850 | €680.00 |
| 120.000 | €0.00822 | €986.40 |
| 200.000 | €0.00791 | €1,582.00 |
| 280.000 | €0.00772 | €2,161.60 |
| 400.000 | €0.00755 | €3,020.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

