
GRM0225C1CR30WA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1CR30WA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1CR30WA03LCT-ND - Cut Tape (CT) 490-GRM0225C1CR30WA03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0225C1CR30WA03L |
Description | CAP CER 0.3PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1CR30WA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02170 | €2.17 |
| 500 | €0.01564 | €7.82 |
| 1.000 | €0.01380 | €13.80 |
| 2.500 | €0.01186 | €29.65 |
| 5.000 | €0.01070 | €53.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.00808 | €323.20 |
| 80.000 | €0.00756 | €604.80 |
| 120.000 | €0.00731 | €877.20 |
| 200.000 | €0.00702 | €1,404.00 |
| 280.000 | €0.00685 | €1,918.00 |
| 400.000 | €0.00669 | €2,676.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

