
GRJ43QR72J683KWJ1L | |
|---|---|
DigiKey Part Number | GRJ43QR72J683KWJ1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ43QR72J683KWJ1L |
Description | CAP CER 0.068UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ43QR72J683KWJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.47818 | €478.18 |
| Unit Price without VAT: | €0.47818 |
|---|---|
| Unit Price with VAT: | €0.57382 |

