
GRJ31CR71H475KE11L | |
|---|---|
DigiKey Part Number | 490-10944-2-ND - Tape & Reel (TR) 490-10944-1-ND - Cut Tape (CT) 490-10944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR71H475KE11L |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR71H475KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31400 | €3.14 |
| 50 | €0.23740 | €11.87 |
| 100 | €0.21370 | €21.37 |
| 500 | €0.17374 | €86.87 |
| 1.000 | €0.16138 | €161.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14689 | €293.78 |
| 4.000 | €0.13875 | €555.00 |
| 6.000 | €0.13468 | €808.08 |
| 10.000 | €0.13017 | €1,301.70 |
| 14.000 | €0.12753 | €1,785.42 |
| 20.000 | €0.12499 | €2,499.80 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

