
GRJ21BR72E223KWJ3L | |
|---|---|
DigiKey Part Number | GRJ21BR72E223KWJ3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ21BR72E223KWJ3L |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR72E223KWJ3L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04754 | €142.62 |
| Unit Price without VAT: | €0.04754 |
|---|---|
| Unit Price with VAT: | €0.05705 |

